Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2001DDGK

DigiKey Part Number
296-47174-ND
Manufacturer
Manufacturer Product Number
TPS2001DDGK
Description
IC PWR SWITCH N-CHAN 1:1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2001DDGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
72mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,49100 Kč174,91 Kč
8014,21563 Kč1 137,25 Kč
16013,48594 Kč2 157,75 Kč
32012,88556 Kč4 123,38 Kč
56012,47918 Kč6 988,34 Kč
1 04012,09808 Kč12 582,00 Kč
2 56011,64954 Kč29 822,82 Kč
5 04011,37963 Kč57 353,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč