
AP22818AM8-13 | |
|---|---|
DigiKey Part Number | 31-AP22818AM8-13TR-ND - Tape & Reel (TR) 31-AP22818AM8-13CT-ND - Cut Tape (CT) 31-AP22818AM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818AM8-13 |
Description | USB POWER SWITCH MSOP-8 T&R 2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 100 | 3,58440 Kč | 358,44 Kč |
| 250 | 3,30760 Kč | 826,90 Kč |
| 500 | 3,14088 Kč | 1 570,44 Kč |
| 1 000 | 3,00397 Kč | 3 003,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85942 Kč | 7 148,55 Kč |
| 5 000 | 2,77224 Kč | 13 861,20 Kč |
| 7 500 | 2,72859 Kč | 20 464,42 Kč |
| 12 500 | 2,68022 Kč | 33 502,75 Kč |
| 17 500 | 2,65194 Kč | 46 408,95 Kč |
| 25 000 | 2,62474 Kč | 65 618,50 Kč |
| 62 500 | 2,56621 Kč | 160 388,12 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


