



NCP398MUTBG | |
|---|---|
DigiKey Part Number | NCP398MUTBGOSTR-ND - Tape & Reel (TR) NCP398MUTBGOSCT-ND - Cut Tape (CT) NCP398MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP398MUTBG |
Description | IC USB TYPE C VCONN OVP 6UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP398MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 40µA | |
Voltage - Supply | 28V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,76641 Kč | 3 766,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56196 Kč | 10 685,88 Kč |
| 6 000 | 3,46201 Kč | 20 772,06 Kč |
| 9 000 | 3,41192 Kč | 30 707,28 Kč |
| 15 000 | 3,35643 Kč | 50 346,45 Kč |
| 21 000 | 3,32400 Kč | 69 804,00 Kč |
| 30 000 | 3,29280 Kč | 98 784,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











