Similar
Similar
Similar
Similar
Similar

TPS2000CDGKR | |
|---|---|
DigiKey Part Number | 296-29958-2-ND - Tape & Reel (TR) 296-29958-1-ND - Cut Tape (CT) 296-29958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2000CDGKR |
Description | IC PWR SWITCH N-CHAN 1:1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2000CDGKR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-VSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2 250 | BD82030FVJ-GE2CT-ND | 12,93000 Kč | Similar |
| BD82032FVJ-GE2 | Rohm Semiconductor | 2 467 | BD82032FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| BD82034FVJ-GE2 | Rohm Semiconductor | 393 | BD82034FVJ-GE2CT-ND | 12,93000 Kč | Similar |
| RT9742AGJ5F | Richtek USA Inc. | 2 167 | 1028-1426-1-ND | 39,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,18124 Kč | 25 453,10 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |



