
TPS16851VMAR | |
|---|---|
DigiKey Part Number | 296-TPS16851VMARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS16851VMAR |
Description | TPS16851VMAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 23-LQFN-CLIP (6x5) |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) | Current - Output (Max) 20A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Hot Swap Controller | Current - Supply 600 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 23-PowerLFQFN |
Applications General Purpose | Supplier Device Package 23-LQFN-CLIP (6x5) |
Features Fault Timeout, Latched Fault, OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,83818 Kč | 297 095,45 Kč |
| Unit Price without VAT: | 118,83818 Kč |
|---|---|
| Unit Price with VAT: | 143,79420 Kč |











