
TPL5010QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPL5010QDDCRQ1TR-ND - Tape & Reel (TR) 296-TPL5010QDDCRQ1CT-ND - Cut Tape (CT) 296-TPL5010QDDCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5010QDDCRQ1 |
Description | IC OSC PROG TIMER SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5010QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 19,59520 Kč | 489,88 Kč |
| 100 | 17,36740 Kč | 1 736,74 Kč |
| 250 | 16,30620 Kč | 4 076,55 Kč |
| 500 | 15,66660 Kč | 7 833,30 Kč |
| 1 000 | 15,45306 Kč | 15 453,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,48932 Kč | 43 467,96 Kč |
| 6 000 | 14,17096 Kč | 85 025,76 Kč |
| 9 000 | 14,01148 Kč | 126 103,32 Kč |
| 15 000 | 13,83483 Kč | 207 522,45 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










