
B72590T0140L060 | |
|---|---|
DigiKey Part Number | 495-2592-2-ND - Tape & Reel (TR) 495-2592-1-ND - Cut Tape (CT) 495-2592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T0140L060 |
Description | VARISTOR 23.5V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590T0140L060 Models |
Category | Varistor Voltage (Max) 27.03 V |
Manufacturer TDK | Current - Surge 20 A |
Series | Energy 0.01J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 47 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 16 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.98 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 23.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 100 | 2,23840 Kč | 223,84 Kč |
| 250 | 2,05276 Kč | 513,19 Kč |
| 500 | 1,94106 Kč | 970,53 Kč |
| 1 000 | 1,84887 Kč | 1 848,87 Kč |
| 2 500 | 1,75157 Kč | 4 378,93 Kč |
| 5 000 | 1,69290 Kč | 8 464,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47393 Kč | 14 739,30 Kč |
| 20 000 | 1,43832 Kč | 28 766,40 Kč |
| 30 000 | 1,42048 Kč | 42 614,40 Kč |
| 50 000 | 1,40071 Kč | 70 035,50 Kč |
| 70 000 | 1,38916 Kč | 97 241,20 Kč |
| 100 000 | 1,37806 Kč | 137 806,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



