
TPL5000DGSR | |
|---|---|
DigiKey Part Number | 296-TPL5000DGSRTR-ND - Tape & Reel (TR) 296-TPL5000DGSRCT-ND - Cut Tape (CT) 296-TPL5000DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5000DGSR |
Description | IC OSC PROG TIMER 10-TFSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL5000DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 30 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 100 | 21,90090 Kč | 2 190,09 Kč |
| 250 | 20,61668 Kč | 5 154,17 Kč |
| 500 | 19,84228 Kč | 9 921,14 Kč |
| 1 000 | 19,20456 Kč | 19 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 18,32483 Kč | 64 136,90 Kč |
| 7 000 | 17,95581 Kč | 125 690,67 Kč |
| 10 500 | 17,77103 Kč | 186 595,82 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




