SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23K256-E/ST

DigiKey Part Number
23K256-E/ST-ND
Manufacturer
Manufacturer Product Number
23K256-E/ST
Description
IC SRAM 256KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23K256-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč