
TPL0401A-10DCKR | |
|---|---|
DigiKey Part Number | 296-29676-2-ND - Tape & Reel (TR) 296-29676-1-ND - Cut Tape (CT) 296-29676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0401A-10DCKR |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPL0401A-10DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 22ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 20,98960 Kč | 524,74 Kč |
| 100 | 18,62940 Kč | 1 862,94 Kč |
| 250 | 17,50308 Kč | 4 375,77 Kč |
| 500 | 16,82402 Kč | 8 412,01 Kč |
| 1 000 | 16,64175 Kč | 16 641,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,57506 Kč | 46 725,18 Kč |
| 6 000 | 15,23734 Kč | 91 424,04 Kč |
| 9 000 | 15,06819 Kč | 135 613,71 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |










