Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPIC6595N | |
|---|---|
DigiKey Part Number | 296-1954-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6595N |
Description | IC SR OPEN DRAIN 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6595N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 20 | 84,72700 Kč | 1 694,54 Kč |
| 40 | 80,28575 Kč | 3 211,43 Kč |
| 100 | 75,59070 Kč | 7 559,07 Kč |
| 260 | 71,82769 Kč | 18 675,20 Kč |
| 500 | 69,77636 Kč | 34 888,18 Kč |
| 1 000 | 67,97641 Kč | 67 976,41 Kč |
| 2 500 | 66,07609 Kč | 165 190,22 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |



