
TPIC6596N | |
|---|---|
DigiKey Part Number | 296-34570-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6596N |
Description | IC SR OPEN DRAIN 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6596N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 20 | 80,92650 Kč | 1 618,53 Kč |
| 40 | 76,64800 Kč | 3 065,92 Kč |
| 100 | 72,13650 Kč | 7 213,65 Kč |
| 260 | 68,51646 Kč | 17 814,28 Kč |
| 500 | 66,54392 Kč | 33 271,96 Kč |
| 1 000 | 64,81285 Kč | 64 812,85 Kč |
| 2 500 | 62,98560 Kč | 157 464,00 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |

