
TPD7S019-15RSVR | |
|---|---|
DigiKey Part Number | 296-TPD7S019-15RSVRTR-ND - Tape & Reel (TR) 296-TPD7S019-15RSVRCT-ND - Cut Tape (CT) 296-TPD7S019-15RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD7S019-15RSVR |
Description | TVS DEVICE MIXED 16-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 7 Circuit Surface Mount 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TPD7S019-15RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 7 | |
Applications | DVI-I, VGA Ports | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 5,05200 Kč | 505,20 Kč |
| 500 | 4,46260 Kč | 2 231,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04160 Kč | 12 124,80 Kč |
| 6 000 | 3,87320 Kč | 23 239,20 Kč |
| 9 000 | 3,79574 Kč | 34 161,66 Kč |
| 15 000 | 3,55494 Kč | 53 324,10 Kč |
| 30 000 | 3,49956 Kč | 104 986,80 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |







