
USB2534I-1080AEN | |
|---|---|
DigiKey Part Number | USB2534I-1080AEN-ND |
Manufacturer | |
Manufacturer Product Number | USB2534I-1080AEN |
Description | IC USB 2.0 HUB CTLR 4PORT 36SQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2534I-1080AEN Models |
Category | Function Hub Controller |
Manufacturer Microchip Technology | Interface USB |
Series | Standards USB 2.0 |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 36-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 36-SQFN (6x6) |
Protocol USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 25 | 106,25000 Kč | 2 656,25 Kč |
| 100 | 96,38080 Kč | 9 638,08 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |











