
EPM1270F256I5N | |
|---|---|
DigiKey Part Number | 544-1675-ND |
Manufacturer | |
Manufacturer Product Number | EPM1270F256I5N |
Description | IC CPLD 980MC 6.2NS 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM1270F256I5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 6.2 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 1270 | |
Number of Macrocells | 980 | |
Number of I/O | 212 | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 239,02000 Kč | 2 239,02 Kč |
| 25 | 2 148,32200 Kč | 53 708,05 Kč |
| 100 | 2 017,71040 Kč | 201 771,04 Kč |
| Unit Price without VAT: | 2 239,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 709,21420 Kč |




