Clamp Ipp Tvs Diode Surface Mount 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6E001RSER

DigiKey Part Number
296-21888-2-ND - Tape & Reel (TR)
296-21888-1-ND - Cut Tape (CT)
296-21888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6E001RSER
Description
TVS DIODE 5VWM 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPD6E001RSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,96400 Kč139,64 Kč
1009,14040 Kč914,04 Kč
5007,06246 Kč3 531,23 Kč
1 0006,39326 Kč6 393,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,54270 Kč16 628,10 Kč
6 0005,11445 Kč30 686,70 Kč
9 0004,89629 Kč44 066,61 Kč
15 0004,65118 Kč69 767,70 Kč
21 0004,59331 Kč96 459,51 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč