
TPD4E001DPKT | |
|---|---|
DigiKey Part Number | 296-32461-2-ND - Tape & Reel (TR) 296-32461-1-ND - Cut Tape (CT) 296-32461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001DPKT |
Description | TVS DIODE 5.5VWM 6USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-USON (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001DPKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 100 | 12,53580 Kč | 1 253,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,53580 Kč | 3 133,95 Kč |
| 500 | 9,59608 Kč | 4 798,04 Kč |
| 750 | 9,52245 Kč | 7 141,84 Kč |
| 1 250 | 9,44910 Kč | 11 811,38 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |









