Similar
Similar
Similar

TPD2E001DZDR | |
|---|---|
DigiKey Part Number | 296-24770-2-ND - Tape & Reel (TR) 296-24770-1-ND - Cut Tape (CT) 296-24770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DZDR |
Description | TVS DIODE 5.5VWM 4SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DZDR Models |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case TO-253-4, TO-253AA |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1213A-02SR | onsemi | 0 | CM1213A-02SROSTR-ND | 0,00000 Kč | Similar |
| CM1223-02SR | onsemi | 0 | CM1223-02SROSTR-ND | 0,00000 Kč | Similar |
| PE1805C2A4_R1_00001 | Panjit International Inc. | 0 | 3757-PE1805C2A4_R1_00001CT-ND | 8,55000 Kč | Similar |
| SR05.TCT | Semtech Corporation | 49 468 | SR05CT-ND | 69,87000 Kč | Similar |
| SR12.TCT | Semtech Corporation | 8 599 | SR12CT-ND | 65,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,42900 Kč | 114,29 Kč |
| 100 | 7,39120 Kč | 739,12 Kč |
| 500 | 5,65018 Kč | 2 825,09 Kč |
| 1 000 | 5,08853 Kč | 5 088,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,37472 Kč | 13 124,16 Kč |
| 6 000 | 4,01514 Kč | 24 090,84 Kč |
| 9 000 | 3,83190 Kč | 34 487,10 Kč |
| 15 000 | 3,62603 Kč | 54 390,45 Kč |
| 21 000 | 3,50415 Kč | 73 587,15 Kč |
| 30 000 | 3,38568 Kč | 101 570,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |













