CM1223-02SR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,35000 Kč
Datasheet
8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1223-02SR

DigiKey Part Number
CM1223-02SROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1223-02SR
Description
TVS DIODE 3.3VWM 8.8VC SOT143
Customer Reference
Detailed Description
8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
TO-253-4, TO-253AA
Voltage - Reverse Standoff (Typ)
3.3V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRTR5V0U2X,215Nexperia USA Inc.01727-PRTR5V0U2X,215CT-ND15,02000 KčSimilar
TPD2E001DZDRTexas Instruments0296-24770-1-ND18,35000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable