20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E10B09DPYT

DigiKey Part Number
296-46461-2-ND - Tape & Reel (TR)
296-46461-1-ND - Cut Tape (CT)
296-46461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B09DPYT
Description
TVS DIODE 9VWM 20VC 2X1SON
Customer Reference
Detailed Description
20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B09DPYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Mfr
Power - Peak Pulse
90W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Last Time Buy
Applications
General Purpose
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDQC5V0-HFComchip Technology5 311641-1516-1-ND8,82000 KčSimilar
CPDUR12VComchip Technology10 960641-1256-1-ND14,49000 KčSimilar
CPDUR24VComchip Technology64 657641-1257-1-ND14,49000 KčSimilar
CPDUR5V0Comchip Technology28 584641-1220-1-ND11,76000 KčSimilar
In-Stock: 2 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 27.04.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1020,09500 Kč200,95 Kč
10013,37780 Kč1 337,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,59760 Kč2 899,40 Kč
50010,49522 Kč5 247,61 Kč
7509,93261 Kč7 449,46 Kč
1 2509,30060 Kč11 625,75 Kč
1 7509,24836 Kč16 184,63 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč

Other Suppliers on DigiKey

18 199In Stock
Ships from Rochester Electronics, LLC