25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDUR12V

DigiKey Part Number
641-1256-2-ND - Tape & Reel (TR)
641-1256-1-ND - Cut Tape (CT)
641-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUR12V
Description
TVS DIODE 12VWM 25V 0603/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
25W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
12pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
0603 (1608 Metric)
Voltage - Breakdown (Min)
13V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,98700 Kč89,87 Kč
1005,75770 Kč575,77 Kč
5004,36002 Kč2 180,01 Kč
1 0003,90899 Kč3 908,99 Kč
2 0003,52903 Kč7 058,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,20918 Kč12 836,72 Kč
8 0002,94006 Kč23 520,48 Kč
12 0002,80292 Kč33 635,04 Kč
20 0002,64882 Kč52 976,40 Kč
28 0002,55759 Kč71 612,52 Kč
40 0002,46890 Kč98 756,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč