15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
0603 (1608 Metric)

CPDUR5V0

DigiKey Part Number
641-1220-2-ND - Tape & Reel (TR)
641-1220-1-ND - Cut Tape (CT)
641-1220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUR5V0
Description
TVS DIODE 5VWM 15V 0603/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,04100 Kč60,41 Kč
1003,62060 Kč362,06 Kč
5003,17982 Kč1 589,91 Kč
1 0002,27340 Kč2 273,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,66427 Kč6 657,08 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč