14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E10B06DYARQ1

DigiKey Part Number
296-TPD1E10B06DYARQ1TR-ND - Tape & Reel (TR)
296-TPD1E10B06DYARQ1CT-ND - Cut Tape (CT)
296-TPD1E10B06DYARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06DYARQ1
Description
TVS DIODE 5.5VWM 14VC SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B06DYARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,32600 Kč43,26 Kč
253,84680 Kč96,17 Kč
1003,30300 Kč330,30 Kč
2503,04388 Kč760,97 Kč
5002,88848 Kč1 444,24 Kč
1 0002,76019 Kč2 760,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60165 Kč7 804,95 Kč
6 0002,52410 Kč15 144,60 Kč
9 0002,48525 Kč22 367,25 Kč
15 0002,44224 Kč36 633,60 Kč
21 0002,41708 Kč50 758,68 Kč
30 0002,39289 Kč71 786,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč