


TPA3112D1QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-40691-2-ND - Tape & Reel (TR) 296-40691-1-ND - Cut Tape (CT) 296-40691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3112D1QPWPRQ1 |
Description | IC AMP CLASS D MONO 25W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3112D1QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 25 | 40,83680 Kč | 1 020,92 Kč |
| 100 | 36,67720 Kč | 3 667,72 Kč |
| 250 | 34,69624 Kč | 8 674,06 Kč |
| 500 | 33,50146 Kč | 16 750,73 Kč |
| 1 000 | 32,51834 Kč | 32 518,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,70898 Kč | 63 417,96 Kč |
| 4 000 | 31,04308 Kč | 124 172,32 Kč |
| 6 000 | 30,70951 Kč | 184 257,06 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |










