
TPA2005D1DGNR | |
|---|---|
DigiKey Part Number | 296-26876-2-ND - Tape & Reel (TR) 296-26876-1-ND - Cut Tape (CT) 296-26876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DGNR |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 250 | 11,81600 Kč | 2 954,00 Kč |
| 500 | 11,33010 Kč | 5 665,05 Kč |
| 1 000 | 10,92967 Kč | 10 929,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,50698 Kč | 26 267,45 Kč |
| 5 000 | 10,25223 Kč | 51 261,15 Kč |
| 7 500 | 10,12468 Kč | 75 935,10 Kč |
| 12 500 | 9,98336 Kč | 124 792,00 Kč |
| 17 500 | 9,90070 Kč | 173 262,25 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |







