New at DigiKey
V62/23618-01XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7348FPWTEP

DigiKey Part Number
296-TMUX7348FPWTEPTR-ND - Tape & Reel (TR)
296-TMUX7348FPWTEPCT-ND - Cut Tape (CT)
296-TMUX7348FPWTEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7348FPWTEP
Description
ENHANCED PRODUCT, 60V FAULT-PROT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 250Ohm 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
250Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
300ns, 400ns
-3db Bandwidth
150MHz
Charge Injection
-17pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 28pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1509,09000 Kč509,09 Kč
10408,85100 Kč4 088,51 Kč
25383,83040 Kč9 595,76 Kč
100356,32630 Kč35 632,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250343,21424 Kč85 803,56 Kč
500335,31092 Kč167 655,46 Kč
Manufacturers Standard Package
Unit Price without VAT:509,09000 Kč
Unit Price with VAT:615,99890 Kč