
TMUX7234RRQR | |
|---|---|
DigiKey Part Number | 296-TMUX7234RRQRTR-ND - Tape & Reel (TR) 296-TMUX7234RRQRCT-ND - Cut Tape (CT) 296-TMUX7234RRQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7234RRQR |
Description | IC SW SPDT-NO/NCX4 5.8OHM 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 5.8Ohm 20-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7234RRQR Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 90ns |
Manufacturer Texas Instruments | -3db Bandwidth 92MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 16pF, 26pF |
Switch Circuit SPDT - NO/NC | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -105dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 5.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 44V | Supplier Device Package 20-WQFN (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 115,59400 Kč | 1 155,94 Kč |
| 25 | 106,99760 Kč | 2 674,94 Kč |
| 100 | 97,53780 Kč | 9 753,78 Kč |
| 250 | 94,58172 Kč | 23 645,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 85,31207 Kč | 255 936,21 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |




