2 Circuit IC Switch 2:1 2.4Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7236RUMR

DigiKey Part Number
296-TMUX7236RUMRTR-ND - Tape & Reel (TR)
296-TMUX7236RUMRCT-ND - Cut Tape (CT)
296-TMUX7236RUMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7236RUMR
Description
IC SW SPDT-NO/NCX2 2.4OHM 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 2.4Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 160ns
Manufacturer
Texas Instruments
-3db Bandwidth
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
104pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
45pF, 55pF
Switch Circuit
SPDT - NO/NC
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
2.4Ohm
Package / Case
16-WQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
100mOhm (Typ)
Supplier Device Package
16-WQFN (4x4)
Voltage - Supply, Single (V+)
4.5V ~ 44V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
10105,43100 Kč1 054,31 Kč
2597,50640 Kč2 437,66 Kč
10088,79840 Kč8 879,84 Kč
25088,44524 Kč22 111,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00077,54757 Kč232 642,71 Kč
Manufacturers Standard Package
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč