1 Circuit IC Switch 8:1 40Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 40Ohm 16-TSSOP
TMUX1574PWR

TMUX4051PWR

DigiKey Part Number
296-TMUX4051PWRTR-ND - Tape & Reel (TR)
296-TMUX4051PWRCT-ND - Cut Tape (CT)
296-TMUX4051PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4051PWR
Description
IC SWITCH SP8T X 1 40OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 40Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX4051PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
85ns, 110ns
Manufacturer
Texas Instruments
-3db Bandwidth
430MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
3pF, 9pF
Switch Circuit
SP8T - Open
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
On-State Resistance (Max)
40Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 24V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,26000 Kč92,60 Kč
258,29840 Kč207,46 Kč
1007,24010 Kč724,01 Kč
2506,73532 Kč1 683,83 Kč
5006,43084 Kč3 215,42 Kč
1 0006,17992 Kč6 179,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,97330 Kč11 946,60 Kč
4 0005,80332 Kč23 213,28 Kč
6 0005,71821 Kč34 309,26 Kč
10 0005,62389 Kč56 238,90 Kč
14 0005,56874 Kč77 962,36 Kč
20 0005,51573 Kč110 314,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč