4 Circuit IC Switch 2:1 4.5Ohm 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1574RSVR

DigiKey Part Number
296-53445-2-ND - Tape & Reel (TR)
296-53445-1-ND - Cut Tape (CT)
296-53445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1574RSVR
Description
IC SWITCH SPDT X 4 4.5OHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1574RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35µs, 95ns
-3db Bandwidth
2GHz
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,93200 Kč99,32 Kč
258,91160 Kč222,79 Kč
1007,79240 Kč779,24 Kč
2507,25608 Kč1 814,02 Kč
5006,93270 Kč3 466,35 Kč
1 0006,81091 Kč6 810,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,33853 Kč19 015,59 Kč
6 0006,17775 Kč37 066,50 Kč
9 0006,09728 Kč54 875,52 Kč
15 0006,00812 Kč90 121,80 Kč
21 0005,95598 Kč125 075,58 Kč
30 0005,90586 Kč177 175,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč