
TMUX1309DYYR | |
|---|---|
DigiKey Part Number | 296-TMUX1309DYYRTR-ND - Tape & Reel (TR) 296-TMUX1309DYYRCT-ND - Cut Tape (CT) 296-TMUX1309DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309DYYR |
Description | IC SWITCH SP4TX2 195OHM 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 40ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 4,41600 Kč | 44,16 Kč |
| 25 | 3,92440 Kč | 98,11 Kč |
| 100 | 3,37240 Kč | 337,24 Kč |
| 250 | 3,11116 Kč | 777,79 Kč |
| 500 | 2,95370 Kč | 1 476,85 Kč |
| 1 000 | 2,82371 Kč | 2 823,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66318 Kč | 7 989,54 Kč |
| 6 000 | 2,58462 Kč | 15 507,72 Kč |
| 9 000 | 2,54529 Kč | 22 907,61 Kč |
| 15 000 | 2,50170 Kč | 37 525,50 Kč |
| 21 000 | 2,47620 Kč | 52 000,20 Kč |
| 30 000 | 2,45171 Kč | 73 551,30 Kč |
| 75 000 | 2,39895 Kč | 179 921,25 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |






