


SIT1602BC-11-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 15,12300 Kč | 151,23 Kč |
| 25 | 14,29760 Kč | 357,44 Kč |
| 50 | 13,70620 Kč | 685,31 Kč |
| 100 | 13,13960 Kč | 1 313,96 Kč |
| 250 | 12,42636 Kč | 3 106,59 Kč |
| 500 | 11,91226 Kč | 5 956,13 Kč |
| 1 000 | 11,41942 Kč | 11 419,42 Kč |
| 2 500 | 10,79960 Kč | 26 999,00 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |






