


TMUX1111PWR | |
|---|---|
DigiKey Part Number | 296-TMUX1111PWRTR-ND - Tape & Reel (TR) 296-TMUX1111PWRCT-ND - Cut Tape (CT) 296-TMUX1111PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1111PWR |
Description | IC SWITCH SPST X 4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1111PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | -, - | |
-3db Bandwidth | 300MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 46,07800 Kč | 460,78 Kč |
| 25 | 42,20120 Kč | 1 055,03 Kč |
| 100 | 37,92370 Kč | 3 792,37 Kč |
| 250 | 36,29692 Kč | 9 074,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,65419 Kč | 59 308,38 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |










