
TMP75AIDGKT | |
|---|---|
DigiKey Part Number | 296-18637-2-ND - Tape & Reel (TR) 296-18637-1-ND - Cut Tape (CT) 296-18637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75AIDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75AIDGKT Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP75AIDGKR | Texas Instruments | 15 798 | 296-26837-1-ND | 17,22000 Kč | MFR Recommended |
| ADT75ARMZ | Analog Devices Inc. | 0 | 505-ADT75ARMZ-ND | 55,85000 Kč | Similar |
| DS75U-C12+T&R | Analog Devices Inc./Maxim Integrated | 4 979 | DS75U-C12+T&RCT-ND | 75,38000 Kč | Similar |
| NCT75DMR2G | onsemi | 287 | NCT75DMR2GOSCT-ND | 11,97000 Kč | Similar |
| TCN75-3.3MUA | Microchip Technology | 0 | TCN75-3.3MUA-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 18,35200 Kč | 91,76 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 50 | 15,54280 Kč | 777,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,83000 Kč | 104,15 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 50 | 16,52540 Kč | 826,27 Kč |
| 100 | 15,40410 Kč | 1 540,41 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

