
DS75U-C12+T&R | |
|---|---|
DigiKey Part Number | DS75U-C12+T&RTR-ND - Tape & Reel (TR) DS75U-C12+T&RCT-ND - Cut Tape (CT) DS75U-C12+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS75U-C12+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS75U-C12+T&R Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 67,32000 Kč | 336,60 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 60,81880 Kč | 1 520,47 Kč |
| 50 | 58,39120 Kč | 2 919,56 Kč |
| 100 | 56,16970 Kč | 5 616,97 Kč |
| 500 | 51,70254 Kč | 25 851,27 Kč |
| 1 000 | 50,03865 Kč | 50 038,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,67904 Kč | 143 037,12 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

