TMP75AIDGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15 798
Unit Price: 17,22000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 55,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 979
Unit Price: 75,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 35,49000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 291
Unit Price: 35,49000 Kč
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP75AIDGKRG4

DigiKey Part Number
296-46363-2-ND - Tape & Reel (TR)
296-46363-1-ND - Cut Tape (CT)
296-46363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75AIDGKRG4
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP75AIDGKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 127°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-VSSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP75AIDGKRTexas Instruments15 798296-26837-1-ND17,22000 KčMFR Recommended
ADT75ARMZAnalog Devices Inc.0505-ADT75ARMZ-ND55,85000 KčSimilar
ADT75ARMZ-REELAnalog Devices Inc.0505-ADT75ARMZ-REELCT-ND55,48000 KčSimilar
ADT75ARMZ-REEL7Analog Devices Inc.0ADT75ARMZ-REEL7CT-ND55,85000 KčSimilar
DS75U-C12+T&RAnalog Devices Inc./Maxim Integrated4 979DS75U-C12+T&RCT-ND75,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes