



TMP6431DECR | |
|---|---|
DigiKey Part Number | 296-TMP6431DECRTR-ND - Tape & Reel (TR) 296-TMP6431DECRCT-ND - Cut Tape (CT) 296-TMP6431DECRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6431DECR |
Description | SENSOR PTC 47KOHM 1% X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 47 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6431DECR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 47 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,31800 Kč | 16,59 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,72560 Kč | 136,28 Kč |
| 100 | 2,58070 Kč | 258,07 Kč |
| 500 | 2,29172 Kč | 1 145,86 Kč |
| 1 000 | 2,18442 Kč | 2 184,42 Kč |
| 5 000 | 1,96919 Kč | 9 845,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88927 Kč | 18 892,70 Kč |
| 20 000 | 1,81604 Kč | 36 320,80 Kč |
| 30 000 | 1,77608 Kč | 53 282,40 Kč |
| 50 000 | 1,72856 Kč | 86 428,00 Kč |
| 70 000 | 1,69886 Kč | 118 920,20 Kč |
| 100 000 | 1,66874 Kč | 166 874,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



