


B59641A0105A062 | |
|---|---|
DigiKey Part Number | 495-4305-2-ND - Tape & Reel (TR) 495-4305-1-ND - Cut Tape (CT) 495-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59641A0105A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59641A0105A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,55200 Kč | 32,76 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,45100 Kč | 272,55 Kč |
| 100 | 5,17810 Kč | 517,81 Kč |
| 500 | 4,63552 Kč | 2 317,76 Kč |
| 1 000 | 4,43373 Kč | 4 433,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,72715 Kč | 14 908,60 Kč |
| 8 000 | 3,58570 Kč | 28 685,60 Kč |
| 12 000 | 3,50850 Kč | 42 102,00 Kč |
| 20 000 | 3,41668 Kč | 68 333,60 Kč |
| 28 000 | 3,35931 Kč | 94 060,68 Kč |
| 40 000 | 3,30109 Kč | 132 043,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






