
TMP4718BDGKR | |
|---|---|
DigiKey Part Number | 296-TMP4718BDGKRTR-ND - Tape & Reel (TR) 296-TMP4718BDGKRCT-ND - Cut Tape (CT) 296-TMP4718BDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP4718BDGKR |
Description | HIGH-ACCURACY REMOTE AND LOCAL T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Local, Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Local, Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 8 b (Local), 11 b (Remote) | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 5 | 18,73400 Kč | 93,67 Kč |
| 10 | 17,78700 Kč | 177,87 Kč |
| 25 | 16,67160 Kč | 416,79 Kč |
| 50 | 15,90120 Kč | 795,06 Kč |
| 100 | 15,20020 Kč | 1 520,02 Kč |
| 500 | 13,79070 Kč | 6 895,35 Kč |
| 1 000 | 13,26613 Kč | 13 266,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,63943 Kč | 31 598,58 Kč |
| 5 000 | 12,21098 Kč | 61 054,90 Kč |
| 7 500 | 11,97700 Kč | 89 827,50 Kč |
| 12 500 | 11,69865 Kč | 146 233,12 Kč |
| 17 500 | 11,52472 Kč | 201 682,60 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |









