
TMP451HQDQWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP451HQDQWRQ1TR-ND - Tape & Reel (TR) 296-TMP451HQDQWRQ1CT-ND - Cut Tape (CT) 296-TMP451HQDQWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451HQDQWRQ1 |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451HQDQWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,91000 Kč | 37,91 Kč |
| 5 | 33,53600 Kč | 167,68 Kč |
| 10 | 31,95300 Kč | 319,53 Kč |
| 25 | 30,06200 Kč | 751,55 Kč |
| 50 | 28,76200 Kč | 1 438,10 Kč |
| 100 | 27,57890 Kč | 2 757,89 Kč |
| 500 | 25,19680 Kč | 12 598,40 Kč |
| 1 000 | 24,31007 Kč | 24 310,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,59568 Kč | 58 787,04 Kč |
| 6 000 | 18,99335 Kč | 113 960,10 Kč |
| 9 000 | 18,90323 Kč | 170 129,07 Kč |
| Unit Price without VAT: | 37,91000 Kč |
|---|---|
| Unit Price with VAT: | 45,87110 Kč |











