


AP22980FCF10-7 | |
|---|---|
DigiKey Part Number | 31-AP22980FCF10-7TR-ND - Tape & Reel (TR) 31-AP22980FCF10-7CT-ND - Cut Tape (CT) 31-AP22980FCF10-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22980FCF10-7 |
Description | LOAD SWITCH W-QFN1520-10 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A W-QFN1520-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 5.1mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | W-QFN1520-10 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 100 | 6,98600 Kč | 698,60 Kč |
| 250 | 6,49680 Kč | 1 624,20 Kč |
| 500 | 6,20112 Kč | 3 100,56 Kč |
| 1 000 | 5,95755 Kč | 5 957,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65693 Kč | 16 970,79 Kč |
| 6 000 | 5,50974 Kč | 33 058,44 Kč |
| 9 000 | 5,43608 Kč | 48 924,72 Kč |
| 15 000 | 5,35443 Kč | 80 316,45 Kč |
| 21 000 | 5,30673 Kč | 111 441,33 Kč |
| 30 000 | 5,26084 Kč | 157 825,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



