


TMP390A3DRLR | |
|---|---|
DigiKey Part Number | 296-TMP390A3DRLRTR-ND - Tape & Reel (TR) 296-TMP390A3DRLRCT-ND - Cut Tape (CT) 296-TMP390A3DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390A3DRLR |
Description | THERMOSTAT PROG ACT LOW OPEN DRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390A3DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3.5°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 10,37400 Kč | 51,87 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 50 | 8,69740 Kč | 434,87 Kč |
| 100 | 8,29000 Kč | 829,00 Kč |
| 500 | 7,46604 Kč | 3 733,02 Kč |
| 1 000 | 7,16032 Kč | 7 160,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,62356 Kč | 26 494,24 Kč |
| 8 000 | 6,38833 Kč | 51 106,64 Kč |
| 12 000 | 6,25991 Kč | 75 118,92 Kč |
| 20 000 | 6,10713 Kč | 122 142,60 Kč |
| 28 000 | 6,01168 Kč | 168 327,04 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





