
TMP1827NNGRR | |
|---|---|
DigiKey Part Number | 296-TMP1827NNGRRTR-ND - Tape & Reel (TR) 296-TMP1827NNGRRCT-ND - Cut Tape (CT) 296-TMP1827NNGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1827NNGRR |
Description | TEMP SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP1827NNGRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.9°C | |
Test Condition | -55°C ~ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 5 | 34,10000 Kč | 170,50 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 25 | 30,52280 Kč | 763,07 Kč |
| 50 | 29,20820 Kč | 1 460,41 Kč |
| 100 | 28,00080 Kč | 2 800,08 Kč |
| 500 | 25,57220 Kč | 12 786,10 Kč |
| 1 000 | 24,66866 Kč | 24 668,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,33739 Kč | 70 012,17 Kč |
| 6 000 | 22,61656 Kč | 135 699,36 Kč |
| 9 000 | 22,22291 Kč | 200 006,19 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











