
TMP175AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-48993-2-ND - Tape & Reel (TR) 296-48993-1-ND - Cut Tape (CT) 296-48993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP175AQDRQ1 |
Description | SENSOR DIGITAL -40C-125C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP175AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 Kč | 39,12 Kč |
| 5 | 34,62200 Kč | 173,11 Kč |
| 10 | 32,97800 Kč | 329,78 Kč |
| 25 | 31,01760 Kč | 775,44 Kč |
| 50 | 29,69020 Kč | 1 484,51 Kč |
| 100 | 28,47090 Kč | 2 847,09 Kč |
| 500 | 26,02124 Kč | 13 010,62 Kč |
| 1 000 | 25,10993 Kč | 25 109,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,02003 Kč | 60 050,07 Kč |
| 5 000 | 23,27463 Kč | 116 373,15 Kč |
| 7 500 | 22,86743 Kč | 171 505,72 Kč |
| Unit Price without VAT: | 39,12000 Kč |
|---|---|
| Unit Price with VAT: | 47,33520 Kč |










