
TMP122AIDBVR | |
|---|---|
DigiKey Part Number | 296-46361-2-ND - Tape & Reel (TR) 296-46361-1-ND - Cut Tape (CT) 296-46361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP122AIDBVR |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP122AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,20000 Kč | 50,20 Kč |
| 5 | 44,61800 Kč | 223,09 Kč |
| 10 | 42,55600 Kč | 425,56 Kč |
| 25 | 40,11040 Kč | 1 002,76 Kč |
| 50 | 38,44380 Kč | 1 922,19 Kč |
| 100 | 36,91280 Kč | 3 691,28 Kč |
| 500 | 33,83542 Kč | 16 917,71 Kč |
| 1 000 | 32,68998 Kč | 32 689,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,06642 Kč | 93 199,26 Kč |
| 6 000 | 30,15035 Kč | 180 902,10 Kč |
| Unit Price without VAT: | 50,20000 Kč |
|---|---|
| Unit Price with VAT: | 60,74200 Kč |



