6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP116NAIDRVR

DigiKey Part Number
296-48306-2-ND - Tape & Reel (TR)
296-48306-1-ND - Cut Tape (CT)
296-48306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP116NAIDRVR
Description
SENSOR DIGITAL -55C-125C 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP116NAIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.9V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.4°C
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1033,34300 Kč333,43 Kč
2530,41320 Kč760,33 Kč
10027,18190 Kč2 718,19 Kč
25025,63976 Kč6 409,94 Kč
50024,71018 Kč12 355,09 Kč
1 00023,94564 Kč23 945,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,00070 Kč69 002,10 Kč
6 00022,53841 Kč135 230,46 Kč
9 00022,30694 Kč200 762,46 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč