
TMDSSOLARUINVKIT | |
|---|---|
DigiKey Part Number | 296-41629-ND |
Manufacturer | |
Manufacturer Product Number | TMDSSOLARUINVKIT |
Description | EVAL BOARD FOR TMS320F28035 |
Customer Reference | |
Detailed Description | TMS320F28035 - Renewable Energy Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Renewable Energy | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMS320F28035 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |




