
TMS320F28035PAGTR | |
|---|---|
DigiKey Part Number | 296-48471-2-ND - Tape & Reel (TR) 296-48471-1-ND - Cut Tape (CT) 296-48471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28035PAGTR |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28035PAGTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,09000 Kč | 280,09 Kč |
| 10 | 220,38000 Kč | 2 203,80 Kč |
| 25 | 205,46000 Kč | 5 136,50 Kč |
| 100 | 189,06340 Kč | 18 906,34 Kč |
| 250 | 186,47568 Kč | 46 618,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 170,71547 Kč | 256 073,21 Kč |
| Unit Price without VAT: | 280,09000 Kč |
|---|---|
| Unit Price with VAT: | 338,90890 Kč |



