
TMS320F28035RSHT | |
|---|---|
DigiKey Part Number | 296-36039-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28035RSHT |
Description | IC MCU 32BIT 128KB FLASH 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28035RSHT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 56-VQFN (7x7) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 56-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 Kč | 286,62 Kč |
| 10 | 225,70800 Kč | 2 257,08 Kč |
| 25 | 210,46720 Kč | 5 261,68 Kč |
| 100 | 193,71070 Kč | 19 371,07 Kč |
| 260 | 185,42769 Kč | 48 211,20 Kč |
| 520 | 180,66719 Kč | 93 946,94 Kč |
| 1 040 | 176,74965 Kč | 183 819,64 Kč |
| Unit Price without VAT: | 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 346,81020 Kč |


