New at DigiKey
10 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 SOIC
10 SOIC

TMCS1133A1AQDVGRQ1

DigiKey Part Number
296-TMCS1133A1AQDVGRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMCS1133A1AQDVGRQ1
Description
CURRENT SENSOR HE 96A 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 96A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
25mV/A
Frequency
DC ~ 1MHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
120ns
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00069,38101 Kč138 762,02 Kč
Manufacturers Standard Package
Unit Price without VAT:69,38101 Kč
Unit Price with VAT:83,95102 Kč